DS1230ABP-100+

Analog Devices / Maxim Integrated
700-DS1230ABP-100
DS1230ABP-100+

Mfr.:

Description:
NVRAM 256k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,29 € 49,29 €
45,56 € 455,60 €
34,43 € 860,75 €
34,42 € 1.376,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
PowerCap Module-34
Parallel
256 kbit
32 k x 8
8 bit
100 ns
5.25 V
4.75 V
85 mA
0 C
+ 70 C
DS1230AB
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Part # Aliases: DS1230AB 90-1230B+P10
Unit Weight: 18,794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.