DS1230AB-100+

Analog Devices / Maxim Integrated
700-DS1230AB-100
DS1230AB-100+

Mfr.:

Description:
NVRAM 256k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,73 € 35,73 €
32,82 € 393,84 €
31,54 € 756,96 €
30,95 € 1.857,00 €
30,29 € 3.271,32 €
29,71 € 7.486,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-28
Parallel
256 kbit
32 k x 8
8 bit
100 ns
5.25 V
4.75 V
85 mA
0 C
+ 70 C
DS1230AB
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Part # Aliases: DS1230AB 90-1230A+B10
Unit Weight: 32,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.