DS1225Y-200

Analog Devices / Maxim Integrated
700-DS1225Y-200-NR
DS1225Y-200

Mfr.:

Description:
NVRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
EDIP-28
Parallel
64 kbit
8 k x 8
8 bit
200 ns
5.5 V
4.5 V
75 mA
0 C
+ 70 C
DS1225Y
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Through Hole
Product Type: NVRAM
Subcategory: Memory & Data Storage
Part # Aliases: DS1225Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.