DS1225AB-70+

Analog Devices / Maxim Integrated
700-DS1225AB-70
DS1225AB-70+

Mfr.:

Description:
NVRAM 64k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,59 € 26,59 €
24,44 € 293,28 €
23,50 € 564,00 €
23,07 € 1.384,20 €
22,57 € 2.437,56 €
21,87 € 5.511,24 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-28
Parallel
64 kbit
8 k x 8
8 bit
70 ns
5.25 V
4.75 V
75 mA
0 C
+ 70 C
DS1225AB
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Part # Aliases: DS1225AB 90-1225A+B70
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.