DS1225AB-150IND+

Analog Devices / Maxim Integrated
700-DS1225AB-150IND
DS1225AB-150IND+

Mfr.:

Description:
NVRAM 64k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
48
Expected 6/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,99 € 27,99 €
25,73 € 308,76 €
24,73 € 593,52 €
23,75 € 2.565,00 €
23,02 € 5.801,04 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-28
Parallel
64 kbit
8 k x 8
8 bit
150 ns
5.25 V
4.75 V
85 mA
- 40 C
+ 85 C
DS1225AB
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Part # Aliases: DS1225AB 90-1225A+B5I
Unit Weight: 33,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.