DS1225AB-150+

Analog Devices / Maxim Integrated
700-DS1225AB-150
DS1225AB-150+

Mfr.:

Description:
NVRAM 64k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
48
Expected 3/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,14 € 27,14 €
24,96 € 299,52 €
23,99 € 575,76 €
23,54 € 1.412,40 €
23,04 € 2.488,32 €
22,33 € 5.627,16 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-28
Parallel
64 kbit
8 k x 8
8 bit
150 ns
5.25 V
4.75 V
75 mA
0 C
+ 70 C
DS1225AB
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Part # Aliases: DS1225AB 90-1225A+B15
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.