DS1220AD-200IND+

Analog Devices / Maxim Integrated
700-DS1220AD-200IND
DS1220AD-200IND+

Mfr.:

Description:
NVRAM 16k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,80 € 22,80 €
20,95 € 209,50 €
18,94 € 530,32 €
18,79 € 4.735,08 €
18,77 € 9.460,08 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-24
Parallel
16 kbit
2 k x 8
8 bit
200 ns
5.5 V
4.5 V
85 mA
- 40 C
+ 85 C
DS1220AD
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Part # Aliases: DS1220AD 90-1220A+D0I
Unit Weight: 24,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.