DS1220AD-100IND+

Analog Devices / Maxim Integrated
700-DS1220AD-100IND
DS1220AD-100IND+

Mfr.:

Description:
NVRAM 16k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,33 € 21,33 €
19,51 € 195,10 €
19,03 € 532,84 €
18,56 € 1.039,36 €
18,09 € 2.026,08 €
17,56 € 4.425,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-24
Parallel
16 kbit
2 k x 8
8 bit
100 ns
5.5 V
4.5 V
85 mA
- 40 C
+ 85 C
DS1220AD
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Part # Aliases: DS1220AD 90-1220A+D1I
Unit Weight: 24,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.