DS1210S+

Analog Devices / Maxim Integrated
700-DS1210S
DS1210S+

Mfr.:

Description:
Memory Controllers Controller Chip Nonvolatile

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nonvolatile RAM - NVRAM
Yes
5.5 V
4.75 V
5 mA
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Converting CMOS RAM into nonvolatile memory
Lithium Battery Monitor: Yes
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1210S
Factory Pack Quantity: 46
Subcategory: Memory & Data Storage
Type: Non-Volatile RAM (NVRAM)
Part # Aliases: DS1210S 90-1210S+000
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.