DS1135Z-20+T&R

Analog Devices / Maxim Integrated
700-DS1135Z-20+T&R
DS1135Z-20+T&R

Mfr.:

Description:
Delay Lines/Timing Elements 3-in-1 High-Speed Silicon Delay Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,50 € 16.250,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Multiple Delay Line
SOIC-8
5.25 V
4.75 V
DS1135Z
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1135Z 90-1135T+020
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.