DS1110S-50+

Analog Devices / Maxim Integrated
700-DS1110S-50
DS1110S-50+

Mfr.:

Description:
Delay Lines/Timing Elements 10-Tap Silicon Delay Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,32 € 16,32 €
13,18 € 131,80 €
12,64 € 316,00 €
11,14 € 1.024,88 €
10,59 € 2.922,84 €
9,91 € 5.014,46 €
9,18 € 9.290,16 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Tapped Delay Line
50 ns
SO-16
5.25 V
4.75 V
DS1110S
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 1 mA
Logic Family: 74LS
Logic Type: CMOS, TTL
Low Level Output Current: 12 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 46
Subcategory: Clock & Timer ICs
Part # Aliases: DS1110S 90-1110S+050
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.