DS1110LE-100+

Analog Devices / Maxim Integrated
700-DS1110LE-100
DS1110LE-100+

Mfr.:

Description:
Delay Lines/Timing Elements 3V 10-Tap Silicon Delay Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,88 € 17,88 €
15,13 € 151,30 €
14,51 € 362,75 €
12,78 € 1.226,88 €
12,15 € 3.499,20 €
11,37 € 6.549,12 €
10,47 € 11.056,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Tapped Delay Line
TSSOP-14
3.6 V
2.7 V
DS1110LE
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: DS1110LE 90-1110E+10L
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.