DS1100Z-20+

Analog Devices / Maxim Integrated
700-DS1100Z-20
DS1100Z-20+

Mfr.:

Description:
Delay Lines/Timing Elements 5-Tap Economy Timing Element (Delay Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,04 € 11,04 €
8,98 € 89,80 €
8,56 € 214,00 €
7,43 € 743,00 €
7,10 € 2.130,00 €
6,47 € 3.235,00 €
5,66 € 5.660,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Tapped Delay Line
20 ns
SOIC-8
5.25 V
4.75 V
DS1100Z
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 1 mA
Logic Family: 74LS
Logic Type: CMOS, TTL
Low Level Output Current: 12 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1100Z 90-1100Z+020
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.