DS1100LZ-25+

Analog Devices / Maxim Integrated
700-DS1100LZ-25
DS1100LZ-25+

Mfr.:

Description:
Delay Lines/Timing Elements 3-Volt 5-Tap Economy Timing Element (Del

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,24 € 12,24 €
9,30 € 93,00 €
8,92 € 223,00 €
7,85 € 785,00 €
7,46 € 2.238,00 €
6,98 € 3.490,00 €
6,52 € 6.520,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Tapped Delay Line
25 ns
SOIC-8
3.6 V
3 V
DS1100LZ
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
High Level Output Current: - 1 mA
Logic Family: 74LS
Logic Type: CMOS, TTL
Low Level Output Current: 8 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1100LZ 90-1100Z+L25
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.