DS1100LZ-150+T

Analog Devices / Maxim Integrated
700-DS1100LZ-150+T
DS1100LZ-150+T

Mfr.:

Description:
Delay Lines/Timing Elements 3-Volt 5-Tap Economy Timing Element (Del

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,52 € 16.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,24 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1100LZ-150+
Analog Devices / Maxim Integrated
Delay Lines/Timing Elements 3-Volt 5-Tap Economy Timing Element (Del

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Tapped Delay Line
SOIC-8
3.6 V
3 V
DS1100LZ
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1100LZ 90-1100T+15L
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.