DS1099U-CD+

Analog Devices / Maxim Integrated
700-DS1099U-CD
DS1099U-CD+

Mfr.:

Description:
Clock Generators & Support Products Low-Frequency Dual EconOscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,40 € 24,00 €
2,21 € 110,50 €
1,89 € 189,00 €
1,80 € 450,00 €
1,62 € 810,00 €
1,37 € 1.370,00 €
1,32 € 3.300,00 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
262 kHz
1.048 MHz
uSOP-8
55 %
5.5 V
2.7 V
DS1099U
145 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Programmable Clocks
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1099U 90-1099U+0CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.