DS1099U-BC+

Analog Devices / Maxim Integrated
700-DS1099U-BC+
DS1099U-BC+

Mfr.:

Description:
Clock Generators & Support Products Low-Frequency Dual EconOscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
1,92 € 19,20 €
1,65 € 82,50 €
1,57 € 157,00 €
1,48 € 370,00 €
1,44 € 720,00 €
1,35 € 1.350,00 €
1,32 € 3.300,00 €
1,29 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
524 kHz
1.048 MHz
uSOP-8
55 %
5.5 V
2.7 V
DS1099U
145 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Programmable Clocks
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1099U 90-1099U+0BC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.