DS1089LU-4CL+

Analog Devices / Maxim Integrated
700-DS1089LU-4CL
DS1089LU-4CL+

Mfr.:

Description:
Clock Generators & Support Products 3.3V Center Spread-Spectrum EconOscillat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
3,94 € 39,40 €
3,67 € 183,50 €
3,23 € 323,00 €
3,06 € 765,00 €
2,74 € 1.370,00 €
2,31 € 2.310,00 €
2,23 € 5.575,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
18.432 MHz
400 kHz
uSOP-8
50 %
3.6 V
2.7 V
DS1089LU
12 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3.3 V
Product: Programmable Clocks
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1089LU 90-1L89U+4CL
Unit Weight: 95,408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99