DS1088LU-66+

Analog Devices / Maxim Integrated
700-DS1088LU-66
DS1088LU-66+

Mfr.:

Description:
Clock Generators & Support Products Low-Cost Fixed-Frequency EconOscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,20 € 22,00 €
1,90 € 95,00 €
1,81 € 181,00 €
1,71 € 427,50 €
1,66 € 830,00 €
1,61 € 1.610,00 €
1,56 € 3.900,00 €
1,53 € 7.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,49 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1088LU-66+T
Analog Devices / Maxim Integrated
Clock Generators & Support Products Low-Cost Fixed-Frequency EconOscillator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
66.6 MHz
uSOP-8
50 %
3.6 V
2.7 V
DS1088LU
15 mA
- 20 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.7 V to 3.6 V
Product: Programmable Clocks
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1088LU 90-1L88U+066
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99