DS1087LU-266+

Analog Devices / Maxim Integrated
700-DS1087LU-266
DS1087LU-266+

Mfr.:

Description:
Clock Generators & Support Products 3.3V Spread-Spectrum EconOscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
2,69 € 26,90 €
2,34 € 117,00 €
2,23 € 223,00 €
2,11 € 527,50 €
2,05 € 1.025,00 €
1,98 € 1.980,00 €
1,93 € 4.825,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
66.6 MHz
400 kHz
uSOP-8
55 %
3.6 V
2.7 V
DS1087LU
15 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1087LU 90-1L87U+266
Unit Weight: 80,237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.