DS1085Z-25+

Analog Devices / Maxim Integrated
700-DS1085Z-25
DS1085Z-25+

Mfr.:

Description:
Clock Generators & Support Products EconOscillator Frequency Synthesizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €
12,20 € 122,00 €
11,40 € 285,00 €
9,87 € 987,00 €
9,80 € 2.940,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
133 MHz
400 kHz
60 %
DS1085Z
50 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product Type: Clock Generators
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1085Z 90-1085Z+025
Unit Weight: 1,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.