DS1085LZ-25B2+

Analog Devices / Maxim Integrated
700-DS1085LZ-25B2
DS1085LZ-25B2+

Mfr.:

Description:
Clock Generators & Support Products 3.3V EconOscillator f Synthesizer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Generator
2 Output
66 MHz
400 kHz
60 %
3.6 V
3 V
DS1085LZ
15 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Clock Generators
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1085LZ 90-1085Z+L2B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99