DS1081LE+

Analog Devices / Maxim Integrated
700-DS1081LE
DS1081LE+

Mfr.:

Description:
Clock Generators & Support Products Spread-Spectrum CLK Modulator For LCD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,75 € 17,50 €
1,61 € 40,25 €
1,44 € 141,12 €
1,36 € 399,84 €
1,32 € 776,16 €
1,26 € 1.358,28 €
1,22 € 3.108,56 €
1,20 € 6.115,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
134 MHz
134 MHz
TSSOP-8
60 %
75 ps
DS1081LE
15 mA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 98
Subcategory: Clock & Timer ICs
Part # Aliases: DS1081LE 90-1081E+L00
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.