DS1050Z-025+

Analog Devices / Maxim Integrated
700-DS1050Z-025
DS1050Z-025+

Mfr.:

Description:
Clock Generators & Support Products 5 Bit Programmable, Pulse-Width Modulato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,33 € 33,30 €
3,07 € 76,75 €
2,78 € 278,00 €
2,66 € 798,00 €
2,60 € 1.300,00 €
2,53 € 2.530,00 €
2,46 € 6.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,47 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1050Z-025+T&R
Analog Devices / Maxim Integrated
Clock Generators & Support Products 5 Bit Programmable, Pulse-Width Modulato

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
25 kHz
400 kHz
SOIC-8
50 %
5.5 V
2.7 V
DS1050Z
50 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Clock Generators
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1050Z 90-1050Z+025
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.