DS1023S-25+

Analog Devices / Maxim Integrated
700-DS1023S-25
DS1023S-25+

Mfr.:

Description:
Delay Lines/Timing Elements 8-Bit Programmable Timing Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,57 € 24,57 €
19,76 € 197,60 €
17,97 € 449,25 €
17,06 € 1.569,52 €
16,54 € 4.565,04 €
16,18 € 8.187,08 €
1.012 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,57 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1023S-25+T
Analog Devices / Maxim Integrated
Delay Lines/Timing Elements 8-Bit Programmable Timing Element

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
0.25 ns
SOIC-16
5.25 V
4.75 V
DS1023S
0 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 1 mA
Interface Type: Parallel, Serial
Logic Type: CMOS, TTL
Low Level Output Current: 8 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 46
Subcategory: Clock & Timer ICs
Part # Aliases: DS1023S 90-1023S+025
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.