DS1010-200

Analog Devices / Maxim Integrated
700-DS1010200NR
DS1010-200

Mfr.:

Description:
Delay Lines/Timing Elements

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Tapped Delay Line
PDIP-14
5.25 V
4.75 V
DS1010
0 C
+ 70 C
Through Hole
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Delay Lines / Timing Elements
Subcategory: Clock & Timer ICs
Part # Aliases: DS1010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.