DG509ACJ+

Analog Devices / Maxim Integrated
700-DG509ACJ
DG509ACJ+

Mfr.:

Description:
Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 21,22 €
16,60 € 166,00 €
15,85 € 396,25 €
14,17 € 1.417,00 €
13,52 € 3.380,00 €
12,87 € 6.435,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG509A
Multiplexers
Through Hole
PDIP-16
4 Channel
2 x 4:1
+/- 4.5 V
+/- 18 V
550 Ohms
1.5 us
1 us
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 842 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1000 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: DG509A
Unit Weight: 1,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.