DG412FEUE+T

Analog Devices / Maxim Integrated
700-DG412FEUET
DG412FEUE+T

Mfr.:

Description:
Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.858

Stock:
2.858 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,64 € 9,64 €
7,54 € 75,40 €
7,02 € 175,50 €
6,44 € 644,00 €
6,37 € 1.592,50 €
6,00 € 6.000,00 €
Full Reel (Order in multiples of 2500)
5,68 € 14.200,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,64 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG412FEUE+
Analog Devices / Maxim Integrated
Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
85 Ohms
9 V
36 V
+/- 4.5 V
+/- 20 V
250 ns
125 ns
- 40 C
+ 85 C
DG412F
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Pd - Power Dissipation: 755 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 600 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: DG412F
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99