DG408DY+T

Analog Devices / Maxim Integrated
700-DG408DYT
DG408DY+T

Mfr.:

Description:
Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.856

Stock:
2.856 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,07 € 9,07 €
7,09 € 70,90 €
6,50 € 162,50 €
6,04 € 604,00 €
5,74 € 1.435,00 €
5,63 € 2.815,00 €
5,50 € 5.500,00 €
Full Reel (Order in multiples of 2500)
5,19 € 12.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,07 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG408DY+
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG408
Multiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
5 V
30 V
+/- 5 V
+/- 20 V
175 Ohms
600 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 696 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 175 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: DG408
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.