DG406EUI+

Analog Devices / Maxim Integrated
700-DG406EUI
DG406EUI+

Mfr.:

Description:
Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 18,52 €
17,07 € 170,70 €
15,11 € 755,50 €
13,23 € 1.323,00 €
12,58 € 3.145,00 €
11,76 € 5.880,00 €
10,84 € 10.840,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,52 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG406EUI+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG406
Multiplexers
SMD/SMT
TSSOP-28
16 Channel
1 x 16:1
5 V
30 V
+/- 4.5 V
+/- 20 V
100 Ohms
200 ns
150 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Off Isolation - Typ: - 69 dB
Operating Supply Voltage: 4.5 V to 30 V
Pd - Power Dissipation: 1.025 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: DG406
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.