DG406DN+T

Analog Devices / Maxim Integrated
700-DG406DN+T
DG406DN+T

Mfr.:

Description:
Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,16 € 21,16 €
16,56 € 165,60 €
15,81 € 395,25 €
14,14 € 1.414,00 €
13,48 € 3.370,00 €
Full Reel (Order in multiples of 500)
12,83 € 6.415,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
21,16 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG406DN+
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG406
Multiplexers
PLCC-28
1 Channel
5 V
30 V
+/- 20 V
175 Ohms
600 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 842 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: DG406
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.