DG406CWI+

Analog Devices / Maxim Integrated
700-DG406CWI
DG406CWI+

Mfr.:

Description:
Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 14,02 €
11,00 € 110,00 €
10,21 € 255,25 €
9,37 € 937,00 €
9,29 € 2.322,50 €
8,88 € 4.440,00 €
8,82 € 8.820,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,59 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG406CWI+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG406
Multiplexers
SMD/SMT
SOIC-Wide-16
16 Channel
1 x 16:1
5 V
30 V
+/- 4.5 V
+/- 20 V
175 Ohms
600 ns
300 ns
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 1 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: DG406
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.