DG401DJ+

Analog Devices / Maxim Integrated
700-DG401DJ
DG401DJ+

Mfr.:

Description:
Analogue Switch ICs Dual High-Speed SPST CMOS Normally Open

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,87 € 15,87 €
12,70 € 127,00 €
10,78 € 269,50 €
10,17 € 1.017,00 €
9,68 € 2.420,00 €
9,05 € 4.525,00 €
8,45 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-16
2 Channel
2 x SPST
45 Ohms
10 V
30 V
+/- 4.5 V
+/- 20 V
150 ns
100 ns
- 40 C
+ 85 C
DG401
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 842 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 20 mA
Part # Aliases: DG401
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99