DG201ADY+T

Analog Devices / Maxim Integrated
700-DG201ADYT
DG201ADY+T

Mfr.:

Description:
Analogue Switch ICs Quad SPST CMOS Analog Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,58 € 8,58 €
6,69 € 66,90 €
6,22 € 155,50 €
5,69 € 569,00 €
5,42 € 1.355,00 €
5,31 € 2.655,00 €
5,19 € 5.190,00 €
Full Reel (Order in multiples of 2500)
4,85 € 12.125,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,75 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG201ADY+
Analog Devices / Maxim Integrated
Analogue Switch ICs Quad SPST CMOS Analog Switches

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
200 Ohms
9 V
36 V
+/- 4.5 V
+/- 18 V
600 ns
450 ns
- 40 C
+ 85 C
DG201A
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 696 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 400 uA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Part # Aliases: DG201A
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99