DG200ADY+

Analog Devices / Maxim Integrated
700-DG200ADY
DG200ADY+

Mfr.:

Description:
Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,53 € 65,30 €
6,23 € 311,50 €
5,41 € 541,00 €
5,16 € 1.290,00 €
4,70 € 2.350,00 €
4,15 € 4.150,00 €
4,03 € 10.075,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
2 Channel
2 x SPST
70 Ohms
9 V
36 V
+/- 4.5 V
+/- 18 V
1 us
500 ns
- 40 C
+ 85 C
DG200A
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 300 uA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Part # Aliases: DG200A
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.