DG1209EUE+

Analog Devices / Maxim Integrated
700-DG1209EUE+
DG1209EUE+

Mfr.:

Description:
Multiplexer Switch ICs Low leakage, High voltage Duel 4:1 Multi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
4,83 € 48,30 €
4,09 € 102,25 €
3,94 € 378,24 €
3,82 € 1.100,16 €
3,76 € 2.165,76 €
3,67 € 3.875,52 €
3,64 € 9.434,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG1209
Multiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
10 V
20 V
+/- 15 V
+/- 15 V
160 Ohms
600 ns
500 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Off Isolation - Typ: - 80 dB
Operating Supply Voltage: 12 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

DG1208 & DG1209 Low-Leakage Analog Multiplexers

Analog Devices DG1208 and DG1209 Low-Leakage Analog Multiplexers are low-charge injection, single 8-channel, or dual 4-channel multiplexing switch devices. The DG1208 multiplexer uses three selection inputs A2, A1, and A0 to determine the switching-logic, whereas the DG1209 multiplexer uses two selection inputs A1 and A0. An enable (EN) input is used to enable or disable the device on both multiplexer switches. The DG1208/DG1209 multiplexers accommodate a wide supply range with a low supply current (typical 40μA quiescent current at room temperature) with the rail-to-rail operation. These multiplexers operate at -40°C to 85°C temperature range and are available in 4mm x 4mm 16-lead TQFN or 16-lead TSSOP packages. The Analog Devices DG1208 and DG1209 Low-Leakage Analog Multiplexers are ideal for use in automatic test equipment systems, data-acquisition systems, and sample-and-hold systems where low glitch and fast settling time are required.