CMAXQUSB+

Analog Devices / Maxim Integrated
700-CMAXQUSB+
CMAXQUSB+

Mfr.:

Description:
Interface Development Tools Eval Board for SPI and SMBus/I C-Compat

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,54 € 68,54 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB to I2C/SMBus/SPI
FT232BL
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 2-Wire, I2C, SPI, USB
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Interface Development Tools
Series: CMAXQUSB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.