ADuM1252SEVKIT#

Analog Devices / Maxim Integrated
700-ADUM1252SEVKIT#
ADuM1252SEVKIT#

Mfr.:

Description:
Interface Development Tools Ultra-low power two-channel bidirectional I2C isolator evkit, evaluates narrow SOIC-8 package.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Bidirectional I2C Isolator
ADuM1252, ADuM1253, ADuM1254, ADuM1255
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: SOIC-8 Package 2-Channel Bidirectional Reinforced Digital Isolator
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99