ADUM1255AWA+T

Analog Devices / Maxim Integrated
584-ADUM1255AWA+T
ADUM1255AWA+T

Mfr.:

Description:
Digital Isolators Two Channel, Bidirectional I2C Digital I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
2,92 € 29,20 €
2,72 € 68,00 €
2,38 € 238,00 €
2,26 € 565,00 €
2,02 € 1.010,00 €
Full Reel (Order in multiples of 1000)
1,71 € 1.710,00 €
1,65 € 3.300,00 €
1,62 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1255
SMD/SMT
SOIC-8
2 Channel
Bidirectional
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
270 uA
93.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ADuM1252SEVKIT
Maximum Fall Time: 64.7 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 471 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: I2C
Pulse Width Distortion: 56.1 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADuM1254 & ADuM1255 I2C Isolators

Analog Devices ADuM1254 and ADuM1255 I2C Isolators provide two open-drain channels, one unidirectional and one bidirectional, for applications that require data to be transmitted in both directions on the same line but have a unidirectional clock. The outputs on side one contain special buffers that regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than the output logic-low voltage, preventing latch-up action. Side two features traditional buffers that do not regulate logic-low output voltage. Analog Devices ADuM1255 isolators offer independent 2.25V to 5.5V supplies on both sides, and the devices operate up to 2MHz. The ADuM1255 furnishes a disturbance-free bus connection for hot-plug connections on side two by pre-charging the bus pins, monitoring the bus state for an idle bus, or detecting an I2C stop condition before connecting sides one and two.