ADUM1252AWA+T

Analog Devices / Maxim Integrated
584-ADUM1252AWA+T
ADUM1252AWA+T

Mfr.:

Description:
Digital Isolators Two Channel, Bidirectional I2C Digital I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,06 € 30,60 €
2,82 € 70,50 €
2,55 € 255,00 €
2,43 € 607,50 €
Full Reel (Order in multiples of 1000)
2,27 € 2.270,00 €
2,20 € 4.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1252
SMD/SMT
SOIC-8
2 Channel
Bidirectional
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
270 uA
93.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ADuM1252SEVKIT
Maximum Fall Time: 64.7 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 471 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: I2C
Pulse Width Distortion: 56.1 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99