ADUM1252AWA+

Analog Devices / Maxim Integrated
584-ADUM1252AWA+
ADUM1252AWA+

Mfr.:

Description:
Digital Isolators Two Channel, Bidirectional I2C Digital I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,06 € 30,60 €
2,59 € 64,75 €
2,48 € 193,44 €
2,39 € 559,26 €
2,33 € 1.272,18 €
2,28 € 2.311,92 €
2,21 € 5.688,54 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
WSOIC-8
2 Channel
Bidirectional
445 Vrms
Galvanic Isolation
5.5 V
1.71 V
146 uA, 270 uA
37.6 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: EVAL-ADuM1250
Forward Channels: 2 Channel
Maximum Fall Time: 36.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 735 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 56.1 ns
Shutdown: No Shutdown
Factory Pack Quantity: 78
Subcategory: Interface ICs
Type: Bidirectional I2C Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.