ADES1754EVKIT#

Analog Devices / Maxim Integrated
700-ADES1754EVKIT#
ADES1754EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for ADES1754GCB/V+.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
315,24 € 315,24 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
9 VDC to 65 VDC
ADES1754
ADES1754
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADES1754 Evaluation Kit

Analog Devices Inc. ADES1754 Evaluation Kit (EV Kit) is used to demonstrate the capabilities and features of the ADES1754/ADES1755/ADES1756 data-acquisition systems. This kit is coupled with the MAX17851 EV kit to establish communication with a host PC. The ADES1754 EV kit with vertical communication Connectors and snap-and-lock battery pack Connectors enables the user to evaluate a system with up to 32 daisy-chain devices. This kit features a built-in resistor stack for battery emulation and plug-and-play architecture for rapid system prototyping. The ADES1754 kit requires 9V to 65V DC power supplies and user-supplied Windows XP®-, Windows Vista®-, Windows 7®-, or Windows 10®-compatible PC with a spare USB port. This kit is used in battery backup systems (UPS), super-cap systems and EV charging.