ADE9178GTL+T

Analog Devices / Maxim Integrated
584-ADE9178GTL+T
ADE9178GTL+T

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DigitalSignal Processors <(&<) Control

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,86 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
DSPs
TQFN-40
3.3 V
ADE9178
PCB Mount
- 40 C
+ 105 C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: ADE9178EVKIT
Instruction Type: Fixed Point
Interface Type: SPI
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 2500
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Watchdog Timers: No Watchdog Timer
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
8542319000
ECCN:
5A992.C

ADE9178 Energy Management DSP

Analog Devices ADE9178 Energy Management DSP is a metrology digital signal processor (DSP) for use with a combination of ADE9113/ADE9112/ADE9103 sigma-delta analog-to-digital converters (ADCs). The ADE9178 is a high-accuracy, 3-phase electrical energy measurement IC primarily for the electric vehicle supply equipment (EVSE) market with the serial peripheral interface (SPI) and two flexible pulse outputs. The ADE9178 can interface with up to four daisy-chained ADE9113/ADE9112/ADE9103 devices through SPI protocol. The ADE9178 incorporates all the signal processing required to perform total active energy, apparent energy measurements, and root mean square (RMS) calculations. A fixed function DSP executes this signal processing. The Analog Devices ADE9178 is available in a 40-lead TQFN-EP package.