78Q2133/F

Analog Devices / Maxim Integrated
783-78Q2133/F
78Q2133/F

Mfr.:

Description:
Ethernet ICs 10/100 Base Tx Transcvr w/MDIX-IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.964

Stock:
1.964 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,18 € 31,80 €
2,74 € 68,50 €
2,62 € 314,40 €
2,49 € 747,00 €
2,43 € 1.312,20 €
2,37 € 2.417,40 €
2,30 € 5.796,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,63 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated 78Q2133R/F
Analog Devices / Maxim Integrated
Ethernet ICs 10/100 Base Tx Transcvr w/MDIX-IND

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-32
Ethernet Transceivers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII
3 V
3.6 V
- 40 C
+ 85 C
78Q2123
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: 78Q2123-DB
Duplex: Full Duplex
Pd - Power Dissipation: 290 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 60
Subcategory: Communication & Networking ICs
Part # Aliases: 78Q2123 90-W2123+X07
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.B.7