73S1215F-EB-Lite

Analog Devices / Maxim Integrated
783-73S1215F-EB-LITE
73S1215F-EB-Lite

Mfr.:

Description:
Development Boards & Kits - 8051 73S1215F Eval Brd Lite (USD Cbl, D.Cd)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - 8051
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
73S1215F
Evaluation Boards
80515
73S1215F
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 8 bit
Description/Function: Used to demonstrate the capabilities of the 73S1215F Smart Card Controller device
Interface Type: RS-232, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 73S1215F 90-X1215-KK2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542319000
USHTS:
8473301180
MXHTS:
85423999
ECCN:
EAR99