73M2901CE-IGV/F

Analog Devices / Maxim Integrated
783-73M2901CE-IGV/F
73M2901CE-IGV/F

Mfr.:

Description:
Network Controller & Processor ICs v.22bis-CID, PPU, LIU, SW Ring Detct

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,16 € 11,16 €
9,07 € 90,70 €
8,65 € 216,25 €
7,51 € 751,00 €
7,17 € 1.792,50 €
6,54 € 3.270,00 €
5,72 € 5.720,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Network Controller & Processor ICs
RoHS:  
73M2901CE
Modems
11.0592 MHz
Serial
3.6 V to 2.7 V
10.6 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: 73M2901CE-EVM-600
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 73M2901CE 90-W2909+X06
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Maxim Integrated V.22 Single Chip Modems

Maxim Integrated's V.22 Single Chip Modems integrate a data pump, controller, and analog front end in a 3.3V device with a powerful "AT" command host interface. The device is a "one chip fits all" solution for embedded systems that reduces external component count and cost by incorporating features such as parallel phone detect, line-in-use, and ring detection in software without requiring additional components. The modems are pin compatible with Maxim Integrated's 73M2901CL hard modem and 73M1903 soft modem AFE. The devices are ideal for set-top boxes, point-of-sale terminals, automated teller machines, utility meters, vending machines, and smart card readers.

FEATURED PRODUCTS
ANALOG DEVICES INC.