73M1822-IM/F

Analog Devices / Maxim Integrated
783-73M1822-IM/F
73M1822-IM/F

Mfr.:

Description:
Telecom Interface ICs MicroDAA w/Serial Interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAA - Direct Access Arrangements
3.6 V
3 V
8 mA
0 C
+ 85 C
SMD/SMT
QFN-42
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Rate: 1.536 Mb/s
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: 73M1822
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Host-Side/Line-Side PSTN Interface
Part # Aliases: 73M1822 90-W1822+X01
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.