71M6533-IGT/F

Silergy
783-71M6533-IGT/F
71M6533-IGT/F

Mfr.:

Description:
Metering Systems on a Chip - SoC Precision Energy Meter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9,60 €
7,46 € 74,60 €
7,12 € 178,00 €
6,18 € 556,20 €
5,90 € 1.593,00 €
5,38 € 2.905,20 €
4,72 € 5.097,60 €
4,60 € 11.592,00 €

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
80515
10 MHz
4 kB
22 bit
LQFP-100
39 I/O
8 bit
128 kB
I2C, UART
3.3 V
71M6533
Tube
Brand: Silergy
Data RAM Type: RAM
Development Kit: 71M6533-DB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers/Counters: 2 Timer
Processor Series: 80515
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: SOC - Systems on a Chip
Part # Aliases: 71M6533 90-W6530+X08
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.