5962-9326701MPA

Analog Devices / Maxim Integrated
700-5962-9326701MPA-
5962-9326701MPA

Mfr.:

Description:
Supervisory Circuits MCU Supervisor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Supervisory
Through Hole
CDIP-8
4.5 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
280 ms
5.5 V
- 55 C
+ 125 C
5962
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 500 uA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 727 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 4.5 V
Part # Aliases: 5962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99