MAX32630FTHR#

Analog Devices / Maxim Integrated
700-MAX32630FTHR#
MAX32630FTHR#

Mfr.:

Description:
Development Boards & Kits - ARM FEATHER SMALL FORM FACTOR MICROCONT

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,50 € 35,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32630
MAX32630
Bulk
Brand: Analog Devices / Maxim Integrated
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258,845 g
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32630FTHR Pegasus Rapid Development Platform

Analog Devices MAX32630FTHR Pegasus Rapid Development Platform is designed to help engineers quickly implement battery-optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The Analog Devices board includes the MAX14690 wearable PMIC for optimal power conversion and battery management. The form factor is a small 0.9x2.0" dual-row header footprint compatible with breadboards. The platform can also be used with off-the-shelf peripheral expansion boards.

mbed Development Platforms

Analog Devices Inc. mbed Development Platforms gives the designer everything needed to develop the Internet of Things (IoT) and various embedded devices. These platforms enable connectivity and communication for constrained devices. Each offers to secure the device itself from untrusted or malicious code, the communications between the device and the cloud, and the system's lifecycle. Each tool provides device management services, making deployment and lifecycle management possible for everything from ultra-constrained devices to complex microcontrollers.